Documentos Técnicos
Especificações
Brand
PanduitLength
203mm
Width
3.6 mm
Colour
Fluorescent Green
Material
Nylon 66
Type
Pan Ty
Quantity
1000
Maximum Operating Temperature
+85°C
Tensile Strength
178N
Series
PLT
Maximum Bundle Diameter
51mm
País de Origem
Singapore
Detalhes do produto
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanduitLength
203mm
Width
3.6 mm
Colour
Fluorescent Green
Material
Nylon 66
Type
Pan Ty
Quantity
1000
Maximum Operating Temperature
+85°C
Tensile Strength
178N
Series
PLT
Maximum Bundle Diameter
51mm
País de Origem
Singapore
Detalhes do produto
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.