Panduit Cable Tie, Locking Cable Tie, 564mm x 12.7 mm, Black Nylon, Pk-100

Nº de Estoque RS: 849-3194Marca: PanduitPart Number: PLT6EH-C0
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Brand

Panduit

Length

564mm

Width

12.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PLT

Maximum Bundle Diameter

152mm

País de Origem

Costa Rica

Detalhes do produto

Panduit® Pan-Ty® Lashing Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 564mm x 12.7 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 564mm x 12.7 mm, Black Nylon, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Panduit

Length

564mm

Width

12.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PLT

Maximum Bundle Diameter

152mm

País de Origem

Costa Rica

Detalhes do produto

Panduit® Pan-Ty® Lashing Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Você pode estar interessado em