Documentos Técnicos
Especificações
Brand
PanduitLength
71mm
Width
1.8 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Type
Serre-fils à verrouillage
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
36N
Series
PLT
Maximum Bundle Diameter
15mm
País de Origem
United States
Detalhes do produto
Panduit® Pan-Ty® Push Mount Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
R$ 299,41
R$ 299,41 1 Bag of 100 (Sem VAT)
1
R$ 299,41
R$ 299,41 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PanduitLength
71mm
Width
1.8 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Type
Serre-fils à verrouillage
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
36N
Series
PLT
Maximum Bundle Diameter
15mm
País de Origem
United States
Detalhes do produto
Panduit® Pan-Ty® Push Mount Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.