Panduit Cable Tie, Releasable Lashing Ties, 1.019m x 12.7 mm, Natural Nylon, Pk-100

Nº de Estoque RS: 849-3295Marca: PanduitPart Number: PRT12EH-C
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Brand

Panduit

Length

1.019m

Width

12.7 mm

Colour

Natural

Material

Nylon 66

Type

Releasable Lashing Ties

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PRT

Maximum Bundle Diameter

305mm

País de Origem

Singapore

Detalhes do produto

Panduit® Pan-Ty® Releasable Lashing Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Você pode estar interessado em
Legrand Cable Tie, 1030mm x 12.6 mm, Natural Nylon, Pk-50
R$ 116,51Each (In a Pack of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Panduit Cable Tie, Releasable Lashing Ties, 1.019m x 12.7 mm, Natural Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Releasable Lashing Ties, 1.019m x 12.7 mm, Natural Nylon, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Legrand Cable Tie, 1030mm x 12.6 mm, Natural Nylon, Pk-50
R$ 116,51Each (In a Pack of 50) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Panduit

Length

1.019m

Width

12.7 mm

Colour

Natural

Material

Nylon 66

Type

Releasable Lashing Ties

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PRT

Maximum Bundle Diameter

305mm

País de Origem

Singapore

Detalhes do produto

Panduit® Pan-Ty® Releasable Lashing Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Você pode estar interessado em
Legrand Cable Tie, 1030mm x 12.6 mm, Natural Nylon, Pk-50
R$ 116,51Each (In a Pack of 50) (Sem VAT)