Parade RIDE Unisex Black Composite Toe Capped Safety Trainers, UK 13, EU 46

Nº de Estoque RS: 236-2634Marca: ParadePart Number: 07RIDE**8834PT46
brand-logo
Ver tudo em Safety Trainers

Documentos Técnicos

Especificações

Brand

Parade

Series

RIDE

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Shoe Size JP/CN

32

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.717,10

R$ 1.717,10 1 Pair (Sem VAT)

Parade RIDE Unisex Black Composite Toe Capped Safety Trainers, UK 13, EU 46

R$ 1.717,10

R$ 1.717,10 1 Pair (Sem VAT)

Parade RIDE Unisex Black Composite Toe Capped Safety Trainers, UK 13, EU 46
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Parade

Series

RIDE

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Shoe Size JP/CN

32

País de Origem

China