Documentos Técnicos
Especificações
Brand
ParadeSeries
RIDE
Gender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Shoe Size US
14
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Fuel, Oil, Perforation, Shock
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Upper Material
Fabric
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
34
País de Origem
China
R$ 1.699,61
R$ 1.699,61 1 Pair (Sem VAT)
1
R$ 1.699,61
R$ 1.699,61 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ParadeSeries
RIDE
Gender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Shoe Size US
14
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Fuel, Oil, Perforation, Shock
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Upper Material
Fabric
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
34
País de Origem
China