Documentos Técnicos
Especificações
Brand
Parallax IncFamily Name
Propeller
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
P8X32A
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
80MHz
RAM Size
32.768 kB
USB Channels
1 x Device
Number of SPI Channels
0
Number of USART Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Height
1.4mm
Number of LIN Channels
0
Width
10mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-55 °C
Dimensions
10 x 10 x 1.4mm
Instruction Set Architecture
RISC
Program Memory Type
ROM
Maximum Operating Temperature
+125 °C
Length
10mm
Number of Ethernet Channels
0
Number of PCI Channels
0
País de Origem
China
Detalhes do produto
Propeller 1 Microcontrollers
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores is fully deterministic.
R$ 30.025,60
R$ 187,66 Each (In a Tray of 160) (Sem VAT)
160
R$ 30.025,60
R$ 187,66 Each (In a Tray of 160) (Sem VAT)
160
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Parallax IncFamily Name
Propeller
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
P8X32A
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
80MHz
RAM Size
32.768 kB
USB Channels
1 x Device
Number of SPI Channels
0
Number of USART Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Height
1.4mm
Number of LIN Channels
0
Width
10mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-55 °C
Dimensions
10 x 10 x 1.4mm
Instruction Set Architecture
RISC
Program Memory Type
ROM
Maximum Operating Temperature
+125 °C
Length
10mm
Number of Ethernet Channels
0
Number of PCI Channels
0
País de Origem
China
Detalhes do produto
Propeller 1 Microcontrollers
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores is fully deterministic.