Parker Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 22.1 A, AC10 Series

Nº de Estoque RS: 832-5357Marca: ParkerPart Number: 10G-44-0170-BF
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Parker

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

22.1 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0.5 → 590Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

265mm

Overall Length

156mm

Overall Width

170mm

País de Origem

China

Detalhes do produto

AC10 Three Phase Inverter

Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality

Standards

Conformal coating adheres to Class 3C3 environments

Parker AC10 Range

Informações de estoque temporariamente indisponíveis.

R$ 20.042,21

R$ 20.042,21 Each (Sem VAT)

Parker Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 22.1 A, AC10 Series

R$ 20.042,21

R$ 20.042,21 Each (Sem VAT)

Parker Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 22.1 A, AC10 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Parker

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

22.1 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0.5 → 590Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

265mm

Overall Length

156mm

Overall Width

170mm

País de Origem

China

Detalhes do produto

AC10 Three Phase Inverter

Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality

Standards

Conformal coating adheres to Class 3C3 environments

Parker AC10 Range