Parker Inverter Drive, 11 kW, 3 Phase, 400 V ac, 16 A, 23 A, AC30 Series

Nº de Estoque RS: 778-1917Marca: ParkerPart Number: 31V-4E0023-BE-2S-0000
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Parker

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

16 A, 23 A

Series

AC30

For Use With

AC Motors

IP Rating

IP20

Output Frequency

0 → 1500Hz

STO

Yes

Filter Included

Yes

Control Panel

Yes

Overall Width

125mm

Overall Depth

255mm

Overall Length

333mm

País de Origem

United Kingdom

Detalhes do produto

AC30V Inverter, Three Phase Input

Providing users with exceptional levels of performance up to 75kW, AC30V can be used to control simple open-loop pumps and fans through to closed-loop process line applications. Its highly modular construction enables a wide range of communications and I/O options to be easily added as required. Integrated macros and a Codesys based IEC61131 programming environment delivers maximum flexibility for users

Parker AC30V Range

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 59.465,62

R$ 59.465,62 Each (Sem VAT)

Parker Inverter Drive, 11 kW, 3 Phase, 400 V ac, 16 A, 23 A, AC30 Series

R$ 59.465,62

R$ 59.465,62 Each (Sem VAT)

Parker Inverter Drive, 11 kW, 3 Phase, 400 V ac, 16 A, 23 A, AC30 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Parker

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

16 A, 23 A

Series

AC30

For Use With

AC Motors

IP Rating

IP20

Output Frequency

0 → 1500Hz

STO

Yes

Filter Included

Yes

Control Panel

Yes

Overall Width

125mm

Overall Depth

255mm

Overall Length

333mm

País de Origem

United Kingdom

Detalhes do produto

AC30V Inverter, Three Phase Input

Providing users with exceptional levels of performance up to 75kW, AC30V can be used to control simple open-loop pumps and fans through to closed-loop process line applications. Its highly modular construction enables a wide range of communications and I/O options to be easily added as required. Integrated macros and a Codesys based IEC61131 programming environment delivers maximum flexibility for users

Parker AC30V Range

Você pode estar interessado em