Parker 82 Series Elbow Threaded Adaptor, G 1/2 Female to Push In 12 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 754-432Marca: ParkerPart Number: 3B282-8-8
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Parker

Connector A

G 1/2 Female

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Female

Manufacturer Series

82

Angle

90°

Body Material

Zinc Plated Steel

Swivel Connection

Yes

Detalhes do produto

BSP Swivel Female 90° Elbow (ball nose)

Pushlok® Rubber Hose and Fittings

A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 639,62

R$ 639,62 Each (Sem VAT)

Parker 82 Series Elbow Threaded Adaptor, G 1/2 Female to Push In 12 mm, Threaded-to-Tube Connection Style

R$ 639,62

R$ 639,62 Each (Sem VAT)

Parker 82 Series Elbow Threaded Adaptor, G 1/2 Female to Push In 12 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 639,62
5 - 9R$ 623,03
10+R$ 606,66
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Parker

Connector A

G 1/2 Female

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Female

Manufacturer Series

82

Angle

90°

Body Material

Zinc Plated Steel

Swivel Connection

Yes

Detalhes do produto

BSP Swivel Female 90° Elbow (ball nose)

Pushlok® Rubber Hose and Fittings

A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,

Você pode estar interessado em