Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Parker 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 B Series

Nº de Estoque RS: 389-6214Marca: ParkerPart Number: B426AXXXXF
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

Parker

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Solenoid

Manufacturer Series

B

Mounting Style

DIN Rail Manifold

Number of Ports

5/2

Body Material

Metal

Maximum Flow Rate

1170L/min

Minimum Operating Pressure

1.5bar

Thread Size

1/4in

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Detalhes do produto

Body Ported Valves

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Parker 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 B Series

P.O.A.

Parker 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 B Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Parker

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Solenoid

Manufacturer Series

B

Mounting Style

DIN Rail Manifold

Number of Ports

5/2

Body Material

Metal

Maximum Flow Rate

1170L/min

Minimum Operating Pressure

1.5bar

Thread Size

1/4in

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Detalhes do produto

Body Ported Valves

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.