Documentos Técnicos
Especificações
Brand
ParkerNumber of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
24V dc
Solenoid Type
Double
Manufacturer Series
D1VW
Spool Type
C
Maximum Operating Pressure
210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Actuation Type
Solenoid
Detalhes do produto
CETOP 03 Directional Control Valves
A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.
R$ 10.337,11
R$ 10.337,11 Each (Sem VAT)
1
R$ 10.337,11
R$ 10.337,11 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ParkerNumber of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
24V dc
Solenoid Type
Double
Manufacturer Series
D1VW
Spool Type
C
Maximum Operating Pressure
210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Actuation Type
Solenoid
Detalhes do produto
CETOP 03 Directional Control Valves
A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.