Documentos Técnicos
Especificações
Brand
ParkerFunction
5/2
Actuation Type
Solenoid/Spring
Manufacturer Series
8X
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
1230L/min
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Detalhes do produto
ISOMAX DX Series
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.
ISO
R$ 3.264,79
R$ 3.264,79 Each (Sem VAT)
1
R$ 3.264,79
R$ 3.264,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.264,79 |
5+ | R$ 3.182,62 |
Documentos Técnicos
Especificações
Brand
ParkerFunction
5/2
Actuation Type
Solenoid/Spring
Manufacturer Series
8X
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
1230L/min
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10bar
Detalhes do produto
ISOMAX DX Series
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.