Parker JPB Series Push In 6 mm, Tube-to-Tube Connection Style

Nº de Estoque RS: 287-4049Marca: ParkerPart Number: JPB6
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Parker

Connection Style

Tube-to-Tube

Manufacturer Series

JPB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Parker JPB Series Push In 6 mm, Tube-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Parker JPB Series Push In 6 mm, Tube-to-Tube Connection Style

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Parker

Connection Style

Tube-to-Tube

Manufacturer Series

JPB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi