Parker Stainless Steel Needle Valve 12 mm

Nº de Estoque RS: 432-5252Marca: ParkerPart Number: M12A-V8LR-SS
brand-logo
Ver tudo em Agulha de Válvula

Documentos Técnicos

Especificações

Brand

Parker

Connection

12 mm

Body Material

Stainless Steel

Connection Orientation

Straight

Maximum Liquid Pressure

345bar

Valve Orientation

Inline

Flow Factor Kv

0.96m³/h

Flow Factor (Kv)

0.96m³/h

Maximum Working Pressure

345 bar

Detalhes do produto

’V’ Series Needle Valve

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Informações de estoque temporariamente indisponíveis.

R$ 3.314,90

R$ 3.314,90 Each (Sem VAT)

Parker Stainless Steel Needle Valve 12 mm

R$ 3.314,90

R$ 3.314,90 Each (Sem VAT)

Parker Stainless Steel Needle Valve 12 mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Parker

Connection

12 mm

Body Material

Stainless Steel

Connection Orientation

Straight

Maximum Liquid Pressure

345bar

Valve Orientation

Inline

Flow Factor Kv

0.96m³/h

Flow Factor (Kv)

0.96m³/h

Maximum Working Pressure

345 bar

Detalhes do produto

’V’ Series Needle Valve

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.