Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Parker 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 Viking Xtreme Series

Nº de Estoque RS: 410-612Marca: ParkerPart Number: P2LBX512EENDDN
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

Parker

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Solenoid

Manufacturer Series

Viking Xtreme

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

38L/min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

16bar

Thread Standard

G

País de Origem

France

Detalhes do produto

Viking Extreme Valves

Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.

Informações de estoque temporariamente indisponíveis.

R$ 2.920,48

R$ 2.920,48 Each (Sem VAT)

Parker 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 Viking Xtreme Series

R$ 2.920,48

R$ 2.920,48 Each (Sem VAT)

Parker 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 Viking Xtreme Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.920,48
5+R$ 2.846,56

Documentos Técnicos

Especificações

Brand

Parker

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Solenoid

Manufacturer Series

Viking Xtreme

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

38L/min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

16bar

Thread Standard

G

País de Origem

France

Detalhes do produto

Viking Extreme Valves

Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.