Parker G 1/4 FRL, Pulse Drain, 5μ Filtration Size - With Pressure Gauge

Nº de Estoque RS: 874-1282Marca: ParkerPart Number: P31CB12MEBNTLNW-R2
brand-logo
Ver tudo em Filter Regulator Lubricators

Documentos Técnicos

Especificações

Brand

Parker

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Pulse

Manufacturer Series

P31

Filtration Size

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Proof Pressure

10bar

Maximum Ambient Operating Temperature

65.5°C

Ambient Operating Temperature Range

-10 → +65.5°C

País de Origem

China

Detalhes do produto

FRL Assemblies

Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.

P31 Series - Next Generation

Informações de estoque temporariamente indisponíveis.

R$ 3.424,98

R$ 3.424,98 Each (Sem VAT)

Parker G 1/4 FRL, Pulse Drain, 5μ Filtration Size - With Pressure Gauge

R$ 3.424,98

R$ 3.424,98 Each (Sem VAT)

Parker G 1/4 FRL, Pulse Drain, 5μ Filtration Size - With Pressure Gauge
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Parker

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Pulse

Manufacturer Series

P31

Filtration Size

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Proof Pressure

10bar

Maximum Ambient Operating Temperature

65.5°C

Ambient Operating Temperature Range

-10 → +65.5°C

País de Origem

China

Detalhes do produto

FRL Assemblies

Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.

P31 Series - Next Generation