Parker BSPP 1/4 FRL, Pulse Drain, 5μ Filtration Size - With Pressure Gauge

Nº de Estoque RS: 867-5712Marca: ParkerPart Number: P31QA12MEBNTLNW
brand-logo
Ver tudo em Filter Regulator Lubricators

Documentos Técnicos

Especificações

Brand

Parker

Port Connection

BSPP 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Pulse

Manufacturer Series

P31

Filtration Size

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

BSPP

Maximum Operating Pressure

10 bar

Bowl Material

Metal

Minimum Pressure Setting

0bar

Maximum Pressure Setting

8bar

Pressure Setting Range

0 → 8bar

País de Origem

China

Detalhes do produto

FRL Assemblies

Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.

P31 Series - Next Generation

Informações de estoque temporariamente indisponíveis.

R$ 4.779,02

R$ 4.779,02 Each (Sem VAT)

Parker BSPP 1/4 FRL, Pulse Drain, 5μ Filtration Size - With Pressure Gauge

R$ 4.779,02

R$ 4.779,02 Each (Sem VAT)

Parker BSPP 1/4 FRL, Pulse Drain, 5μ Filtration Size - With Pressure Gauge
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Parker

Port Connection

BSPP 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Pulse

Manufacturer Series

P31

Filtration Size

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

BSPP

Maximum Operating Pressure

10 bar

Bowl Material

Metal

Minimum Pressure Setting

0bar

Maximum Pressure Setting

8bar

Pressure Setting Range

0 → 8bar

País de Origem

China

Detalhes do produto

FRL Assemblies

Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.

P31 Series - Next Generation