Documentos Técnicos
Especificações
Brand
ParkerPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
P32
Filtration Size
5µ
Minimum Ambient Operating Temperature
-25°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
8 bar
Proof Pressure
10bar
Maximum Ambient Operating Temperature
65.5°C
Ambient Operating Temperature Range
-25 → +65.5°C
País de Origem
China
Detalhes do produto
FRL Assemblies
Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.
P32 Series - Next Generation
R$ 8.323,14
R$ 8.323,14 Each (Sem VAT)
1
R$ 8.323,14
R$ 8.323,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ParkerPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
P32
Filtration Size
5µ
Minimum Ambient Operating Temperature
-25°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
8 bar
Proof Pressure
10bar
Maximum Ambient Operating Temperature
65.5°C
Ambient Operating Temperature Range
-25 → +65.5°C
País de Origem
China
Detalhes do produto
FRL Assemblies
Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.