Parker Single Tube Clamp for 22mm tube, RAP3-322

Nº de Estoque RS: 727-648Marca: ParkerPart Number: RAP3-322
brand-logo
Ver tudo em Hydraulic Pipe Clamps

Documentos Técnicos

Especificações

Brand

Parker

For Tube Outside Diameter

22mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

22mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Detalhes do produto

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Você pode estar interessado em
Parker Double Tube Clamp for 22mm tube, RBP1-322
P.O.A.Each (In a Pack of 5) (Sem VAT)
RS PRO Single Tube Clamp for 22mm tube
R$ 364,441 Pack of 5 (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 599,45

R$ 119,89 Each (In a Pack of 5) (Sem VAT)

Parker Single Tube Clamp for 22mm tube, RAP3-322

R$ 599,45

R$ 119,89 Each (In a Pack of 5) (Sem VAT)

Parker Single Tube Clamp for 22mm tube, RAP3-322
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Parker Double Tube Clamp for 22mm tube, RBP1-322
P.O.A.Each (In a Pack of 5) (Sem VAT)
RS PRO Single Tube Clamp for 22mm tube
R$ 364,441 Pack of 5 (Sem VAT)

Documentos Técnicos

Especificações

Brand

Parker

For Tube Outside Diameter

22mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

22mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Detalhes do produto

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Você pode estar interessado em
Parker Double Tube Clamp for 22mm tube, RBP1-322
P.O.A.Each (In a Pack of 5) (Sem VAT)
RS PRO Single Tube Clamp for 22mm tube
R$ 364,441 Pack of 5 (Sem VAT)