Parker S Series Variable Area Flow Meter for Liquid, 0.2 L/min Min, 2 L/min Max

Nº de Estoque RS: 256-281Marca: ParkerPart Number: S.800001
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

2 L/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 BSP

Maximum Pressure

10bar

Series

S

Maximum Operating Temperature

+60°C

Detalhes do produto

Liquid Flow Indicator

Variable flow indicators with a float inside an outer graduated flow scale on the viewing sleeve. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring.

P.O.A.

Parker S Series Variable Area Flow Meter for Liquid, 0.2 L/min Min, 2 L/min Max

P.O.A.

Parker S Series Variable Area Flow Meter for Liquid, 0.2 L/min Min, 2 L/min Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

2 L/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 BSP

Maximum Pressure

10bar

Series

S

Maximum Operating Temperature

+60°C

Detalhes do produto

Liquid Flow Indicator

Variable flow indicators with a float inside an outer graduated flow scale on the viewing sleeve. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring.