Parker BSP 3/4 Hydraulic Suction Strainer, 25L/min flow rate, 125μm filtration

Nº de Estoque RS: 331-9571Marca: ParkerPart Number: SE75221110
brand-logo
Ver tudo em Filtros de Rede de Aspiração

Documentos Técnicos

Especificações

Brand

Parker

Connection Thread

BSP 3/4

Maximum Flow Rate

25L/min

Thread Size

3/4in

Overall Diameter

64mm

Overall Length

109.5mm

Filtration Size

125µm

Maximum Operating Temperature

+90°C

Thread Standard

BSP

País de Origem

Czech Republic

Detalhes do produto

Complete One Piece Suction Strainers

One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.

Informações de estoque temporariamente indisponíveis.

R$ 787,96

R$ 787,96 Each (Sem VAT)

Parker BSP 3/4 Hydraulic Suction Strainer, 25L/min flow rate, 125μm filtration

R$ 787,96

R$ 787,96 Each (Sem VAT)

Parker BSP 3/4 Hydraulic Suction Strainer, 25L/min flow rate, 125μm filtration
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Parker

Connection Thread

BSP 3/4

Maximum Flow Rate

25L/min

Thread Size

3/4in

Overall Diameter

64mm

Overall Length

109.5mm

Filtration Size

125µm

Maximum Operating Temperature

+90°C

Thread Standard

BSP

País de Origem

Czech Republic

Detalhes do produto

Complete One Piece Suction Strainers

One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.