Parker BSP 2 Hydraulic Suction Strainer, 225L/min flow rate, 125μm filtration

Nº de Estoque RS: 331-9622Marca: ParkerPart Number: SE75461210
brand-logo
Ver tudo em Filtros de Rede de Aspiração

Documentos Técnicos

Especificações

Brand

Parker

Connection Thread

BSP 2

Maximum Flow Rate

225L/min

Thread Size

2in

Overall Diameter

150mm

Overall Length

150mm

Filtration Size

125µm

Maximum Operating Temperature

+90°C

Thread Standard

BSP

País de Origem

United Kingdom

Detalhes do produto

Complete One Piece Suction Strainers

One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.

Você pode estar interessado em

R$ 2.726,66

R$ 2.726,66 Each (Sem VAT)

Parker BSP 2 Hydraulic Suction Strainer, 225L/min flow rate, 125μm filtration

R$ 2.726,66

R$ 2.726,66 Each (Sem VAT)

Parker BSP 2 Hydraulic Suction Strainer, 225L/min flow rate, 125μm filtration

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Parker

Connection Thread

BSP 2

Maximum Flow Rate

225L/min

Thread Size

2in

Overall Diameter

150mm

Overall Length

150mm

Filtration Size

125µm

Maximum Operating Temperature

+90°C

Thread Standard

BSP

País de Origem

United Kingdom

Detalhes do produto

Complete One Piece Suction Strainers

One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.

Você pode estar interessado em