Parker SO Series Variable Area Flow Meter, 1 L/min Min, 9 L/min Max

Nº de Estoque RS: 198-0749Marca: ParkerPart Number: SO.641 122 329
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Brand

Parker

Device Type

Variable Area

Minimum Flow Rate

1 L/min

Maximum Flow Rate

9 L/min

Supply Voltage

10 → 240 V ac

Pipe Diameter Range

1/4 in

Maximum Pressure

350bar

Minimum Operating Temperature

-20°C

Series

SO

Maximum Operating Temperature

+90°C

Detalhes do produto

Industrial Flow Indicator – Strap-On

High pressure, variable flow indicator with a graduated flow scale on the outer viewing sleeve and a indicator ring which is magnetically coupled to an internal piston. Utilises the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed in any plane without compromising accuracy and is supplied with a manufacturers instruction leaflet.

Supplied with

2 x DIN standard sockets complete with plugs

Informações de estoque temporariamente indisponíveis.

P.O.A.

Parker SO Series Variable Area Flow Meter, 1 L/min Min, 9 L/min Max

P.O.A.

Parker SO Series Variable Area Flow Meter, 1 L/min Min, 9 L/min Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Parker

Device Type

Variable Area

Minimum Flow Rate

1 L/min

Maximum Flow Rate

9 L/min

Supply Voltage

10 → 240 V ac

Pipe Diameter Range

1/4 in

Maximum Pressure

350bar

Minimum Operating Temperature

-20°C

Series

SO

Maximum Operating Temperature

+90°C

Detalhes do produto

Industrial Flow Indicator – Strap-On

High pressure, variable flow indicator with a graduated flow scale on the outer viewing sleeve and a indicator ring which is magnetically coupled to an internal piston. Utilises the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed in any plane without compromising accuracy and is supplied with a manufacturers instruction leaflet.

Supplied with

2 x DIN standard sockets complete with plugs