Partex Marking Systems PA Clip On Cable Marker, Yellow, Pre-printed "1", 1.3 → 3mm Cable, for Unconnected Wires,

Nº de Estoque RS: 283-6386Marca: Partex Marking SystemsPart Number: PA-02003SV40.1Distrelec Article No.: 13680014
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Clip On

Legend

1

Minimum Cable Diameter

1.3mm

Series

PA

Maximum Cable Diameter

3mm

Cable Diameter Range

1.3 → 3mm

Colour

Yellow

For Use With

Unconnected Wires

País de Origem

Sweden

R$ 265,00

R$ 0,53 Each (Sem VAT)

Partex Marking Systems PA Clip On Cable Marker, Yellow, Pre-printed "1", 1.3 → 3mm Cable, for Unconnected Wires,

R$ 265,00

R$ 0,53 Each (Sem VAT)

Partex Marking Systems PA Clip On Cable Marker, Yellow, Pre-printed "1", 1.3 → 3mm Cable, for Unconnected Wires,

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Affixing Method

Clip On

Legend

1

Minimum Cable Diameter

1.3mm

Series

PA

Maximum Cable Diameter

3mm

Cable Diameter Range

1.3 → 3mm

Colour

Yellow

For Use With

Unconnected Wires

País de Origem

Sweden