Patlite LA6 Series Clear Signal Tower, 5 Lights, 24 V dc, Direct Mount

Nº de Estoque RS: 124-9208Marca: PatlitePart Number: LA6-5DTNUN-RYGBCDistrelec Article No.: 30317552
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Patlite

Series

LA6

Number of Light Elements

5

Lens Colour

Clear

Bulb Type

RGB LED

LED Colour

RGB Multicolor

Light Effect

Multiple Light Effects

Sounder Component

No Sounder Component

Multifunction

Yes

Current Type

DC

Mounting Style

Direct Mount

Height

290mm

Base Diameter

60mm

IP Rating

IP65

Supply Voltage

24 V dc

Connection Type

Screwless terminal block

Housing Colour

Silver

Minimum Temperature

-25°C

Maximum Temperature

+60°C

País de Origem

Indonesia

Detalhes do produto

Patlite LA6 Series

Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.

Informações de estoque temporariamente indisponíveis.

R$ 6.839,33

R$ 6.839,33 Each (Sem VAT)

Patlite LA6 Series Clear Signal Tower, 5 Lights, 24 V dc, Direct Mount

R$ 6.839,33

R$ 6.839,33 Each (Sem VAT)

Patlite LA6 Series Clear Signal Tower, 5 Lights, 24 V dc, Direct Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Patlite

Series

LA6

Number of Light Elements

5

Lens Colour

Clear

Bulb Type

RGB LED

LED Colour

RGB Multicolor

Light Effect

Multiple Light Effects

Sounder Component

No Sounder Component

Multifunction

Yes

Current Type

DC

Mounting Style

Direct Mount

Height

290mm

Base Diameter

60mm

IP Rating

IP65

Supply Voltage

24 V dc

Connection Type

Screwless terminal block

Housing Colour

Silver

Minimum Temperature

-25°C

Maximum Temperature

+60°C

País de Origem

Indonesia

Detalhes do produto

Patlite LA6 Series

Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.