Documentos Técnicos
Especificações
Brand
PatliteSupply Voltage
12 → 24 V
Light Effect
Multiple Light Effects
Lens Colour
Yellow
Mounting Style
Indoor/Outdoor
Bulb Type
LED
Current Type
DC
Housing Colour
Black
Series
1M1
Height
13.5mm
IP Rating
IP68
Base Length
86mm
Model Number
1M1
Base Width
28mm
Maximum Temperature
75°C
Minimum Temperature
-30°C
País de Origem
Taiwan, Province Of China
R$ 3.902,98
R$ 3.902,98 Each (Sem VAT)
1
R$ 3.902,98
R$ 3.902,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PatliteSupply Voltage
12 → 24 V
Light Effect
Multiple Light Effects
Lens Colour
Yellow
Mounting Style
Indoor/Outdoor
Bulb Type
LED
Current Type
DC
Housing Colour
Black
Series
1M1
Height
13.5mm
IP Rating
IP68
Base Length
86mm
Model Number
1M1
Base Width
28mm
Maximum Temperature
75°C
Minimum Temperature
-30°C
País de Origem
Taiwan, Province Of China