Patlite LR4 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount

Nº de Estoque RS: 169-8833Marca: PatlitePart Number: LR4-102PJNW-G
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Patlite

Series

LR4

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Green

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Pole Mount

Height

429mm

Base Diameter

40mm

Connection Cable Length

1m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Special Features

Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock

Housing Colour

Off-White

Current Consumption

0.045 A, 250 mA

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 2.358,64

R$ 2.358,64 Each (Sem VAT)

Patlite LR4 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount

R$ 2.358,64

R$ 2.358,64 Each (Sem VAT)

Patlite LR4 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Patlite

Series

LR4

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Green

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Pole Mount

Height

429mm

Base Diameter

40mm

Connection Cable Length

1m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Special Features

Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock

Housing Colour

Off-White

Current Consumption

0.045 A, 250 mA

País de Origem

Japan