Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Pole Mount

Nº de Estoque RS: 169-8857Marca: PatlitePart Number: LR4-202PJBU-RY
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Patlite

Series

LR4

Number of Light Elements

2

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

503.5mm

Base Diameter

40mm

Connection Cable Length

3m

Supply Voltage

24 V dc

IP Rating

IP65, NEMA TYPE 4X, 13

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 4.364,88

R$ 4.364,88 Each (Sem VAT)

Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Pole Mount

R$ 4.364,88

R$ 4.364,88 Each (Sem VAT)

Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Pole Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Patlite

Series

LR4

Number of Light Elements

2

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

503.5mm

Base Diameter

40mm

Connection Cable Length

3m

Supply Voltage

24 V dc

IP Rating

IP65, NEMA TYPE 4X, 13

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

País de Origem

Japan