Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount

Nº de Estoque RS: 170-1724Marca: PatlitePart Number: LR6-102LJBU-Y
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Patlite

Series

LR6

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Yellow

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

458.5mm

Base Diameter

60mm

Connection Cable Length

3m

IP Rating

IP54

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

88dB

Current Consumption

250mA

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 4.254,59

R$ 4.254,59 Each (Sem VAT)

Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount

R$ 4.254,59

R$ 4.254,59 Each (Sem VAT)

Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Patlite

Series

LR6

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Yellow

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

458.5mm

Base Diameter

60mm

Connection Cable Length

3m

IP Rating

IP54

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

88dB

Current Consumption

250mA

País de Origem

Japan