Documentos Técnicos
Especificações
Brand
PatliteSeries
LR6
Number of Light Elements
5
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Yellow/Green/Blue/Clear
Light Effect
Flashing, Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
88dB
Mounting Style
Direct Mount
Height
333.5mm
Base Diameter
60mm
Connection Cable Length
3.3m
IP Rating
IP65, NEMA TYPE 4X, 13
Supply Voltage
24 V dc
Connection Type
Cable
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Colour
Silver
Current Consumption
45 mA, 250 mA
País de Origem
Japan
R$ 6.406,16
R$ 6.406,16 Each (Sem VAT)
1
R$ 6.406,16
R$ 6.406,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PatliteSeries
LR6
Number of Light Elements
5
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red/Yellow/Green/Blue/Clear
Light Effect
Flashing, Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
88dB
Mounting Style
Direct Mount
Height
333.5mm
Base Diameter
60mm
Connection Cable Length
3.3m
IP Rating
IP65, NEMA TYPE 4X, 13
Supply Voltage
24 V dc
Connection Type
Cable
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Colour
Silver
Current Consumption
45 mA, 250 mA
País de Origem
Japan