Documentos Técnicos
Especificações
Brand
PatliteSupply Voltage
24 V dc
Light Effect
Steady
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
26mA
Current Type
DC
Base Diameter
56mm
Series
NE-A
Height
62mm
IP Rating
IP65
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Standards Met
EN 61000-6-4, EN 61000-6-2, EN 50581, UL 508, CSA-C22.2 No. 14
Distrelec Product Id
30317615
País de Origem
Indonesia
R$ 907,22
R$ 907,22 Each (Sem VAT)
1
R$ 907,22
R$ 907,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PatliteSupply Voltage
24 V dc
Light Effect
Steady
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
26mA
Current Type
DC
Base Diameter
56mm
Series
NE-A
Height
62mm
IP Rating
IP65
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Standards Met
EN 61000-6-4, EN 61000-6-2, EN 50581, UL 508, CSA-C22.2 No. 14
Distrelec Product Id
30317615
País de Origem
Indonesia