Patlite WEP Series Clear Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Wall Mount

Nº de Estoque RS: 124-9236Marca: PatlitePart Number: WEP-302FB-RYGDistrelec Article No.: 30317786
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Patlite

Series

WEP

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Wall Mount

Current Type

AC, DC

Height

176mm

Base Diameter

90mm

Connection Cable Length

1m

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP54

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

White

Maximum Decibel

90dB

País de Origem

Indonesia

Detalhes do produto

Patlite WE/WEP Series

The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.

Each tier has multiple LED’s directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.

Standards

CE, UL

Informações de estoque temporariamente indisponíveis.

R$ 5.690,59

R$ 5.690,59 Each (Sem VAT)

Patlite WEP Series Clear Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Wall Mount

R$ 5.690,59

R$ 5.690,59 Each (Sem VAT)

Patlite WEP Series Clear Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Wall Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Patlite

Series

WEP

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Wall Mount

Current Type

AC, DC

Height

176mm

Base Diameter

90mm

Connection Cable Length

1m

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP54

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

White

Maximum Decibel

90dB

País de Origem

Indonesia

Detalhes do produto

Patlite WE/WEP Series

The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.

Each tier has multiple LED’s directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.

Standards

CE, UL