PeakTech P 2035 LCD Multimeter, 20A ac Max, 20A dc Max, 1000V ac Max
Documentos Técnicos
Especificações
Brand
PeakTechMultimeter Type
Digital
Model Number p
P 2035
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Auto Resistance, Capacitance, DC Voltage, Frequency, Resistance
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
6mF
Absolute Maximum Temperature Measurement
+1000°C
País de Origem
China
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
PeakTechMultimeter Type
Digital
Model Number p
P 2035
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Auto Resistance, Capacitance, DC Voltage, Frequency, Resistance
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
6mF
Absolute Maximum Temperature Measurement
+1000°C
País de Origem
China