Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

Nº de Estoque RS: 793-4272Marca: Pepperl + FuchsPart Number: 261556
brand-logo
Ver tudo em Zener e Barreiras Galvânicas

Documentos Técnicos

Especificações

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

15.5Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

250V ac

Maximum Current

729mA

Safety Current Maximum

729mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

País de Origem

Indonesia

Detalhes do produto

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Informações de estoque temporariamente indisponíveis.

R$ 2.913,01

R$ 2.913,01 Each (Sem VAT)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

R$ 2.913,01

R$ 2.913,01 Each (Sem VAT)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

15.5Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

250V ac

Maximum Current

729mA

Safety Current Maximum

729mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

País de Origem

Indonesia

Detalhes do produto

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G