Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 15 → 34 V dc

Nº de Estoque RS: 506-2564Marca: Pepperl + FuchsPart Number: 3RG4012-3AF33-PF
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

15 → 34 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.2kHz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Detalhes do produto

BERO 3RG40 - Inductive proximity switch, M8-M30 design

Approvals

CE

R$ 2.046,32

R$ 2.046,32 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 15 → 34 V dc

R$ 2.046,32

R$ 2.046,32 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 15 → 34 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

15 → 34 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.2kHz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Detalhes do produto

BERO 3RG40 - Inductive proximity switch, M8-M30 design

Approvals

CE