Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 34 V dc

Nº de Estoque RS: 610-5050Marca: Pepperl + FuchsPart Number: 3RG4024-0AG33-PF
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 34 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

País de Origem

Czech Republic

Detalhes do produto

BERO 3RG4 — Inductive proximity switch

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 34 V dc

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 34 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 34 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

País de Origem

Czech Republic

Detalhes do produto

BERO 3RG4 — Inductive proximity switch