Pepperl + Fuchs Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 15 → 34 V dc, IP67

Nº de Estoque RS: 506-2889Marca: Pepperl + FuchsPart Number: 3RG41383CD00
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Body Style

Block

Output Type

PNP

Detection Range

20 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

15 → 34 V dc

Length

69mm

Width

40mm

Depth

40mm

Maximum dc Voltage

34V

Mounting Type

Flush Mount

Switching Current

150 mA

Shielding

Shielded

Maximum Switching Frequency

30Hz

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalhes do produto

Inductive proximity switch, size 40x40mm, increased operating distance

Approvals

  CE

Informações de estoque temporariamente indisponíveis.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 15 → 34 V dc, IP67

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 15 → 34 V dc, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Style

Block

Output Type

PNP

Detection Range

20 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

15 → 34 V dc

Length

69mm

Width

40mm

Depth

40mm

Maximum dc Voltage

34V

Mounting Type

Flush Mount

Switching Current

150 mA

Shielding

Shielded

Maximum Switching Frequency

30Hz

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalhes do produto

Inductive proximity switch, size 40x40mm, increased operating distance

Approvals

  CE