Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 610-5145Marca: Pepperl + FuchsPart Number: 3RG4210-0AG00-PF
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Depth

5mm

Maximum Operating Temperature

+85°C

Detalhes do produto

BERO 3RG4 — Inductive proximity switch

Informações de estoque temporariamente indisponíveis.

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Depth

5mm

Maximum Operating Temperature

+85°C

Detalhes do produto

BERO 3RG4 — Inductive proximity switch