Documentos Técnicos
Especificações
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
600 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP68
Maximum Current
150 mA
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Housing Material
PBTP
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
600 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP68
Maximum Current
150 mA
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Housing Material
PBTP
