Documentos Técnicos
Especificações
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP68
Maximum Current
150 mA
Response Time
0.5 ms
Minimum Operating Temperature
-5°C
Housing Material
PBTP
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP68
Maximum Current
150 mA
Response Time
0.5 ms
Minimum Operating Temperature
-5°C
Housing Material
PBTP
Maximum Operating Temperature
+55°C
