Documentos Técnicos
Especificações
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
400 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
53.5mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
10 Hz
Switching Current
150 mA
Maximum Switching Frequency
10Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Detalhes do produto
Siemens Cylindrical ultrasonic proximity switches BERO 3RG64 series
R$ 4.970,57
R$ 4.970,57 Each (Sem VAT)
1
R$ 4.970,57
R$ 4.970,57 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
400 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
20 → 30 V dc
IP Rating
IP67
Length
53.5mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
10 Hz
Switching Current
150 mA
Maximum Switching Frequency
10Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Detalhes do produto
