Documentos Técnicos
Especificações
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 60 V dc
IP Rating
IP67
Length
72.5mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
10Hz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
10 Hz
Standards Met
cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1
País de Origem
Indonesia
R$ 3.139,40
R$ 3.139,40 Each (Sem VAT)
1
R$ 3.139,40
R$ 3.139,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 60 V dc
IP Rating
IP67
Length
72.5mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
10Hz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
10 Hz
Standards Met
cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1
País de Origem
Indonesia