Sensor,M18,PNP,retro,reflectiv
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
4 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
1 ms
Maximum Operating Temperature
+70°C
Housing Material
Plastic
Minimum Operating Temperature
-30°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
4 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
1 ms
Maximum Operating Temperature
+70°C
Housing Material
Plastic
Minimum Operating Temperature
-30°C