Pepperl + Fuchs INX360D-F99-I2E2-V15 Inclination Sensor, IP68, IP69K

Nº de Estoque RS: 814-0204Marca: Pepperl + FuchsPart Number: INX360D-F99-I2E2-V15
brand-logo
Ver tudo em Inclination Sensors

Documentos Técnicos

Especificações

Supply Voltage

10 → 30 V dc

Maximum dc Voltage

30V

Switching Current

100 mA

Length

65mm

IP Rating

IP68, IP69K

Width

37mm

Depth

62.5mm

Dimensions

65 x 37 x 62.5 mm

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

País de Origem

Germany

Detalhes do produto

F99 Sensors

The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0゚… 360゚ on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.

Pepperl + Fuchs Inclination Sensors

Inclination sensors help to simplify angle measurement tasks. Inclination sensors from Pepperl+Fuchs meet the needs of industry with a simple and easy angle measurement solution, and are ideal for automation and commercial vehicle applications, or for use in renewable energy applications such as wind energy and solar plants.

Informações de estoque temporariamente indisponíveis.

R$ 7.911,70

R$ 7.911,70 Each (Sem VAT)

Pepperl + Fuchs INX360D-F99-I2E2-V15 Inclination Sensor, IP68, IP69K

R$ 7.911,70

R$ 7.911,70 Each (Sem VAT)

Pepperl + Fuchs INX360D-F99-I2E2-V15 Inclination Sensor, IP68, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

10 → 30 V dc

Maximum dc Voltage

30V

Switching Current

100 mA

Length

65mm

IP Rating

IP68, IP69K

Width

37mm

Depth

62.5mm

Dimensions

65 x 37 x 62.5 mm

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

País de Origem

Germany

Detalhes do produto

F99 Sensors

The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0゚… 360゚ on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.

Pepperl + Fuchs Inclination Sensors

Inclination sensors help to simplify angle measurement tasks. Inclination sensors from Pepperl+Fuchs meet the needs of industry with a simple and easy angle measurement solution, and are ideal for automation and commercial vehicle applications, or for use in renewable energy applications such as wind energy and solar plants.