Documentos Técnicos
Especificações
Brand
Pepperl + FuchsSupply Voltage
10 → 30 V dc
Maximum dc Voltage
30V
Dimensions
65 x 37 x 62.5 mm
Switching Current
100 mA
Length
65mm
IP Rating
IP68, IP69K
Width
37mm
Depth
62.5mm
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
País de Origem
Germany
Detalhes do produto
F99 Sensors
The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0゚… 360゚ on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.
Pepperl + Fuchs Inclination Sensors
Inclination sensors help to simplify angle measurement tasks. Inclination sensors from Pepperl+Fuchs meet the needs of industry with a simple and easy angle measurement solution, and are ideal for automation and commercial vehicle applications, or for use in renewable energy applications such as wind energy and solar plants.
R$ 9.152,77
R$ 9.152,77 Each (Sem VAT)
1
R$ 9.152,77
R$ 9.152,77 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsSupply Voltage
10 → 30 V dc
Maximum dc Voltage
30V
Dimensions
65 x 37 x 62.5 mm
Switching Current
100 mA
Length
65mm
IP Rating
IP68, IP69K
Width
37mm
Depth
62.5mm
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
País de Origem
Germany
Detalhes do produto
F99 Sensors
The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0゚… 360゚ on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.
Pepperl + Fuchs Inclination Sensors
Inclination sensors help to simplify angle measurement tasks. Inclination sensors from Pepperl+Fuchs meet the needs of industry with a simple and easy angle measurement solution, and are ideal for automation and commercial vehicle applications, or for use in renewable energy applications such as wind energy and solar plants.