Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

Documentos Técnicos
Especificações
Brand
Pepperl + FuchsDevice Type
Float
Mounting Type
Horizontal
Switch Output
Direct Load
Body Material
Polypropylene
Cable Length
5m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
2bar
País de Origem
Czech Republic
Detalhes do produto
FFS Float Switches – Ball Type
Float Switches from Pepperl + Fuchs. Designed with a highly buoyant ball and to be used with any sequential circuit, because of the buoyancy it is ideally suited to low density liquids. The switch element is mercury free. The float switch is small in diameter, allowing users to fit into tap holes as small as G1. Switching is started by the rocking motion of the sensor.
R$ 2.246,36
R$ 2.246,36 Each (Sem VAT)
1
R$ 2.246,36
R$ 2.246,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsDevice Type
Float
Mounting Type
Horizontal
Switch Output
Direct Load
Body Material
Polypropylene
Cable Length
5m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
2bar
País de Origem
Czech Republic
Detalhes do produto
FFS Float Switches – Ball Type
Float Switches from Pepperl + Fuchs. Designed with a highly buoyant ball and to be used with any sequential circuit, because of the buoyancy it is ideally suited to low density liquids. The switch element is mercury free. The float switch is small in diameter, allowing users to fit into tap holes as small as G1. Switching is started by the rocking motion of the sensor.