Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

Nº de Estoque RS: 714-1631Marca: Pepperl + FuchsPart Number: ML100-55/102/115
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

NPN

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

País de Origem

Singapore

Detalhes do produto

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.919,71

R$ 1.919,71 Each (Sem VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

R$ 1.919,71

R$ 1.919,71 Each (Sem VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

NPN

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

País de Origem

Singapore

Detalhes do produto

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more