Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, NPN NO+NC, 10 → 30 V dc

Nº de Estoque RS: 877-1573Marca: Pepperl + FuchsPart Number: NBB15-U1-A0
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Standards Met

CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

País de Origem

Vietnam

Detalhes do produto

Varikont Inductive Proximity Sensors - Limit Switch Style

These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.442,98

R$ 2.442,98 Each (Sem VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, NPN NO+NC, 10 → 30 V dc

R$ 2.442,98

R$ 2.442,98 Each (Sem VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, NPN NO+NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Standards Met

CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

País de Origem

Vietnam

Detalhes do produto

Varikont Inductive Proximity Sensors - Limit Switch Style

These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more