Pepperl + Fuchs Barrel-Style Proximity Sensor, 1/2 in UN, 8 mm Detection, 2-Wire AC/DC Output, 20 → 250 V ac, 20

Nº de Estoque RS: 831-3616Marca: Pepperl + FuchsPart Number: NBB8-18GM60-US-V12
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Body Style

Barrel

Thread Size

1/2 in UN

Output Type

2-Wire AC/DC

Detection Range

8 mm

Terminal Type

3-Pin 1/2 in 20 UN Connector

IP Rating

IP67

Supply Voltage

20 → 250 V ac, 20 → 300 V dc

Length

70mm

Maximum ac Voltage

250V

Maximum dc Voltage

300V

Mounting Type

Flush Mount

Switching Current

300 mA

Maximum Switching Frequency

30Hz

Housing Material

Brass, Nickel Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

País de Origem

Indonesia

Informações de estoque temporariamente indisponíveis.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, 1/2 in UN, 8 mm Detection, 2-Wire AC/DC Output, 20 → 250 V ac, 20

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, 1/2 in UN, 8 mm Detection, 2-Wire AC/DC Output, 20 → 250 V ac, 20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Style

Barrel

Thread Size

1/2 in UN

Output Type

2-Wire AC/DC

Detection Range

8 mm

Terminal Type

3-Pin 1/2 in 20 UN Connector

IP Rating

IP67

Supply Voltage

20 → 250 V ac, 20 → 300 V dc

Length

70mm

Maximum ac Voltage

250V

Maximum dc Voltage

300V

Mounting Type

Flush Mount

Switching Current

300 mA

Maximum Switching Frequency

30Hz

Housing Material

Brass, Nickel Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

País de Origem

Indonesia